Upgrade
Upgrade
Similar
Similar

CRGS2512J27R | |
|---|---|
DigiKey Part Number | 1111-CRGS2512J27RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS2512J27R |
Description | CRGS2512 5% 27R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2512J27R Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS2512-FX-27R0ELF | Bourns Inc. | 0 | CRS2512-FX-27R0ELF-ND | 0,18762 € | Upgrade |
| RPC2512JT27R0 | Stackpole Electronics Inc | 0 | RPC2512JT27R0-ND | 0,09595 € | Upgrade |
| 352127RFT | TE Connectivity Passive Product | 46.028 | A115994CT-ND | 0,69000 € | Similar |
| CRGH2512J27R | TE Connectivity Passive Product | 6.638 | A126465CT-ND | 0,56000 € | Similar |
| RHC2512FT27R0 | Stackpole Electronics Inc | 0 | RHC2512FT27R0-ND | 0,25347 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43538 € | 1.741,52 € |
| Unit Price without VAT: | 0,43538 € |
|---|---|
| Unit Price with VAT: | 0,51810 € |






