Similar
Similar
Similar

CRGS2512J12R | |
|---|---|
DigiKey Part Number | 1111-CRGS2512J12RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS2512J12R |
Description | THICK FILM RESISTORS-SMD CRGS251 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2512J12R Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352112RFT | TE Connectivity Passive Product | 531.140 | A115986CT-ND | 0,59000 € | Similar |
| CRGH2512J12R | TE Connectivity Passive Product | 5.924 | A126450CT-ND | 0,48000 € | Similar |
| CRM2512-FX-12R0ELF | Bourns Inc. | 0 | 118-CRM2512-FX-12R0ELFCT-ND | 0,47000 € | Similar |
| RHC2512FT12R0 | Stackpole Electronics Inc | 0 | RHC2512FT12R0-ND | 0,25146 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201 | 0,45224 € | 90,90 € |
| Unit Price without VAT: | 0,45224 € |
|---|---|
| Unit Price with VAT: | 0,53817 € |





