
CRGS2010J3R9 | |
|---|---|
DigiKey Part Number | 1111-CRGS2010J3R9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS2010J3R9 |
Description | CRGS2010 5% 3R9 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2010J3R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,18834 € | 3.766,80 € |
| Unit Price without VAT: | 0,18834 € |
|---|---|
| Unit Price with VAT: | 0,22412 € |

