Upgrade
Similar
Similar
Similar
Similar

CRGS2010J220R | |
|---|---|
DigiKey Part Number | 1111-CRGS2010J220RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS2010J220R |
Description | CRGS2010 5% 220R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2010J220R Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC2010JT220R | Stackpole Electronics Inc | 1.775 | RPC2010JT220RCT-ND | 0,33000 € | Upgrade |
| AC2010FK-07220RL | YAGEO | 0 | YAG4008CT-ND | 0,21000 € | Similar |
| AC2010JK-07220RL | YAGEO | 0 | YAG4025CT-ND | 0,16000 € | Similar |
| RC2010JK-07220RL | YAGEO | 2.982 | YAG3386CT-ND | 0,16000 € | Similar |
| RMCF2010FT220R | Stackpole Electronics Inc | 1.760 | RMCF2010FT220RCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,23088 € | 1.847,04 € |
| Unit Price without VAT: | 0,23088 € |
|---|---|
| Unit Price with VAT: | 0,27475 € |





