Upgrade

CRGS2010J1K8 | |
|---|---|
DigiKey Part Number | 1111-CRGS2010J1K8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS2010J1K8 |
Description | CRGS2010 5% 1K8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2010J1K8 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC2010JT1K80 | Stackpole Electronics Inc | 0 | RPC2010JT1K80-ND | 0,07022 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,22905 € | 1.832,40 € |
| Unit Price without VAT: | 0,22905 € |
|---|---|
| Unit Price with VAT: | 0,27257 € |


