
CRGS0805J27R | |
|---|---|
DigiKey Part Number | 1111-CRGS0805J27RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS0805J27R |
Description | CRGS0805 5% 27R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0805J27R Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05879 € | 587,90 € |
| Unit Price without VAT: | 0,05879 € |
|---|---|
| Unit Price with VAT: | 0,06996 € |

