
CRGS0603J5R6 | |
|---|---|
DigiKey Part Number | 1111-CRGS0603J5R6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS0603J5R6 |
Description | CRGS0603 5% 5R6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0603J5R6 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05265 € | 526,50 € |
| Unit Price without VAT: | 0,05265 € |
|---|---|
| Unit Price with VAT: | 0,06265 € |

