
CRGP2512F680R | |
|---|---|
DigiKey Part Number | 1111-CRGP2512F680RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGP2512F680R |
Description | THICK FILM RESISTORS-SMD CRGP 25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F680R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14281 € | 571,24 € |
| Unit Price without VAT: | 0,14281 € |
|---|---|
| Unit Price with VAT: | 0,16994 € |

