
CRGP2010F560K | |
|---|---|
DigiKey Part Number | 1111-CRGP2010F560KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGP2010F560K |
Description | CRGP 2010 560K 1% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F560K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08769 € | 701,52 € |
| Unit Price without VAT: | 0,08769 € |
|---|---|
| Unit Price with VAT: | 0,10435 € |

