
CRGP0603F33K | |
|---|---|
DigiKey Part Number | 1111-CRGP0603F33KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGP0603F33K |
Description | CRGP 0603 33K 1% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F33K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02046 € | 409,20 € |
| Unit Price without VAT: | 0,02046 € |
|---|---|
| Unit Price with VAT: | 0,02435 € |

