
CRGP0603F2K2 | |
|---|---|
DigiKey Part Number | 1111-CRGP0603F2K2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGP0603F2K2 |
Description | CRGP 0603 2K2 1% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F2K2 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02104 € | 105,20 € |
| Unit Price without VAT: | 0,02104 € |
|---|---|
| Unit Price with VAT: | 0,02504 € |

