
CRGP0402F82K | |
|---|---|
DigiKey Part Number | 1111-CRGP0402F82KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGP0402F82K |
Description | THICK FILM RESISTORS - SMD CRGP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0402F82K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.043" L x 0.020" W (1.10mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01654 € | 165,40 € |
| Unit Price without VAT: | 0,01654 € |
|---|---|
| Unit Price with VAT: | 0,01968 € |

