
CRGH2512F30K1 | |
|---|---|
DigiKey Part Number | 1111-CRGH2512F30K1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2512F30K1 |
Description | CRGH2512 1% 30K1 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512F30K1 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25523 € | 1.020,92 € |
| Unit Price without VAT: | 0,25523 € |
|---|---|
| Unit Price with VAT: | 0,30372 € |

