
CRGH2010J160K | |
|---|---|
DigiKey Part Number | 1111-CRGH2010J160KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010J160K |
Description | CRGH2010 5% 160K 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J160K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07799 € | 623,92 € |
| Unit Price without VAT: | 0,07799 € |
|---|---|
| Unit Price with VAT: | 0,09281 € |

