
CRGH2010F90K9 | |
|---|---|
DigiKey Part Number | 1111-CRGH2010F90K9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010F90K9 |
Description | CRGH2010 1% 90K9 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010F90K9 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13743 € | 1.099,44 € |
| Unit Price without VAT: | 0,13743 € |
|---|---|
| Unit Price with VAT: | 0,16354 € |

