
CRGH2010F76R8 | |
|---|---|
DigiKey Part Number | 1111-CRGH2010F76R8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010F76R8 |
Description | CRGH2010 1% 76R8 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010F76R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11577 € | 1.389,24 € |
| Unit Price without VAT: | 0,11577 € |
|---|---|
| Unit Price with VAT: | 0,13777 € |

