
CRGH1206J43R | |
|---|---|
DigiKey Part Number | 1111-CRGH1206J43RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH1206J43R |
Description | CRGH1206 5% 43R 0.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206J43R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01987 € | 198,70 € |
| Unit Price without VAT: | 0,01987 € |
|---|---|
| Unit Price with VAT: | 0,02365 € |

