
CRGH0805F47K5 | |
|---|---|
DigiKey Part Number | 1111-CRGH0805F47K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH0805F47K5 |
Description | CRGH0805 1% 47K5 0.33W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F47K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01396 € | 279,20 € |
| Unit Price without VAT: | 0,01396 € |
|---|---|
| Unit Price with VAT: | 0,01661 € |

