
CRGH0805F422R | |
|---|---|
DigiKey Part Number | 1111-CRGH0805F422RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH0805F422R |
Description | CRGH0805 1% 422R 0.33W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F422R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01694 € | 169,40 € |
| Unit Price without VAT: | 0,01694 € |
|---|---|
| Unit Price with VAT: | 0,02016 € |

