
CRGH0603J4R3 | |
|---|---|
DigiKey Part Number | 1111-CRGH0603J4R3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH0603J4R3 |
Description | CRGH0603 5% 4R3 0.2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603J4R3 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00711 € | 142,20 € |
| Unit Price without VAT: | 0,00711 € |
|---|---|
| Unit Price with VAT: | 0,00846 € |

