Parametric Equivalent
Parametric Equivalent

CRGH0603J470R | |
|---|---|
DigiKey Part Number | 1111-CRGH0603J470RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH0603J470R |
Description | THICK FILM RESISTORS - SMD CRGH0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603J470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00593 € | 118,60 € |
| Unit Price without VAT: | 0,00593 € |
|---|---|
| Unit Price with VAT: | 0,00706 € |


