Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRGCQ2010J10K | |
|---|---|
DigiKey Part Number | 1111-CRGCQ2010J10KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J10K |
Description | CRGCQ 2010 10K 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J10K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-0710KL | YAGEO | 4.285 | YAG5487CT-ND | 0,21000 € | Parametric Equivalent |
| AC2010JK-0710KL | YAGEO | 3.911 | YAG4021CT-ND | 0,21000 € | Parametric Equivalent |
| CRGCQ2010F10K | TE Connectivity Passive Product | 30.092 | A129944CT-ND | 0,25000 € | Parametric Equivalent |
| CRGCQ2010J10K | TE Connectivity Passive Product | 1.860 | A130269CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,03973 € | 476,76 € |
| Unit Price without VAT: | 0,03973 € |
|---|---|
| Unit Price with VAT: | 0,04728 € |



