Parametric Equivalent
Parametric Equivalent

CRGCQ2010F180R | |
|---|---|
DigiKey Part Number | 1111-CRGCQ2010F180RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F180R |
Description | CRGCQ 2010 180R 1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F180R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07180RL | YAGEO | 40 | YAG4004CT-ND | 0,21000 € | Parametric Equivalent |
| CRGCQ2010F180R | TE Connectivity Passive Product | 6.259 | A129923CT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05450 € | 654,00 € |
| Unit Price without VAT: | 0,05450 € |
|---|---|
| Unit Price with VAT: | 0,06486 € |



