Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRGCQ1210J470R | |
|---|---|
DigiKey Part Number | 1111-CRGCQ1210J470RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J470R |
Description | CRGCQ 1210 470R 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J470R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGCQ1210F470R | TE Connectivity | 0 | 1111-CRGCQ1210F470RTR-ND | 0,04149 € | Parametric Equivalent |
| AC1210FR-07470RL | YAGEO | 9.381 | 13-AC1210FR-07470RLCT-ND | 0,20000 € | Parametric Equivalent |
| AC1210JR-07470RL | YAGEO | 5.000 | 13-AC1210JR-07470RLCT-ND | 0,18000 € | Parametric Equivalent |
| CRGCQ1210F470R | TE Connectivity Passive Product | 26.288 | A129867CT-ND | 0,20000 € | Parametric Equivalent |
| CRGCQ1210J470R | TE Connectivity Passive Product | 65.729 | A130218CT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03012 € | 301,20 € |
| Unit Price without VAT: | 0,03012 € |
|---|---|
| Unit Price with VAT: | 0,03584 € |



