Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRGCQ1210J15R | |
|---|---|
DigiKey Part Number | 1111-CRGCQ1210J15RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J15R |
Description | CRGCQ 1210 15R 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J15R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2176345-3 | WEE | 20.000 | 5831-2176345-3TR-ND | 0,04080 € | Parametric Equivalent |
| AC1210FR-0715RL | YAGEO | 5.343 | YAG5435CT-ND | 0,20000 € | Parametric Equivalent |
| CRGCQ1210F15R | TE Connectivity Passive Product | 63.710 | A129849CT-ND | 0,21000 € | Parametric Equivalent |
| CRGCQ1210J15R | TE Connectivity Passive Product | 22.073 | A130209CT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03012 € | 301,20 € |
| Unit Price without VAT: | 0,03012 € |
|---|---|
| Unit Price with VAT: | 0,03584 € |



