Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRGCQ0805J150R | |
|---|---|
DigiKey Part Number | 1111-CRGCQ0805J150RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J150R |
Description | CRGCQ 0805 150R 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J150R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGCQ0805F150R | TE Connectivity | 0 | 1111-CRGCQ0805F150RTR-ND | 0,00655 € | Parametric Equivalent |
| AC0805FR-07150RL | YAGEO | 38.884 | YAG3694CT-ND | 0,08000 € | Parametric Equivalent |
| AC0805JR-07150RL | YAGEO | 5.000 | 13-AC0805JR-07150RLTR-ND | 0,00566 € | Parametric Equivalent |
| CRGCQ0805F150R | TE Connectivity Passive Product | 70.927 | A129739CT-ND | 0,08000 € | Parametric Equivalent |
| CRGCQ0805J150R | TE Connectivity Passive Product | 27.177 | A130129CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00526 € | 105,20 € |
| Unit Price without VAT: | 0,00526 € |
|---|---|
| Unit Price with VAT: | 0,00626 € |



