Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRGCQ0805J10K | |
|---|---|
DigiKey Part Number | 1111-CRGCQ0805J10KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J10K |
Description | CRGCQ 0805 10K 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J10K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGCQ0805F10K | TE Connectivity | 0 | 1111-CRGCQ0805F10KTR-ND | 0,00626 € | Parametric Equivalent |
| AC0805FR-0710KL | YAGEO | 174.637 | 311-10KLGCT-ND | 0,08000 € | Parametric Equivalent |
| AC0805FR-1310KL | YAGEO | 74.277 | 13-AC0805FR-1310KLCT-ND | 0,08000 € | Parametric Equivalent |
| AC0805JR-0710KL | YAGEO | 50.825 | YAG3758CT-ND | 0,08000 € | Parametric Equivalent |
| AC0805JR-1310KL | YAGEO | 39.795 | 13-AC0805JR-1310KLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00526 € | 105,20 € |
| Unit Price without VAT: | 0,00526 € |
|---|---|
| Unit Price with VAT: | 0,00626 € |




