Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRGCQ0603J1M5 | |
|---|---|
DigiKey Part Number | 1111-CRGCQ0603J1M5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J1M5 |
Description | CRGCQ 0603 1M5 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J1M5 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-071M5L | YAGEO | 15.922 | 13-AC0603FR-071M5LCT-ND | 0,08000 € | Parametric Equivalent |
| AC0603JR-071M5L | YAGEO | 13.379 | 13-AC0603JR-071M5LCT-ND | 0,08000 € | Parametric Equivalent |
| CRGCQ0603J1M5 | TE Connectivity Passive Product | 43.197 | A130110CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00313 € | 93,90 € |
| Unit Price without VAT: | 0,00313 € |
|---|---|
| Unit Price with VAT: | 0,00372 € |



