Parametric Equivalent
Parametric Equivalent

CRGCQ0603F56R | |
|---|---|
DigiKey Part Number | 1111-CRGCQ0603F56RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F56R |
Description | CRGCQ 0603 56R 1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F56R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0756RL | YAGEO | 22 | 13-AC0603FR-0756RLCT-ND | 0,08000 € | Parametric Equivalent |
| CRGCQ0603F56R | TE Connectivity Passive Product | 31.810 | A129673CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,00411 € | 102,75 € |
| Unit Price without VAT: | 0,00411 € |
|---|---|
| Unit Price with VAT: | 0,00489 € |



