Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRGCQ0402F10K | |
|---|---|
DigiKey Part Number | 1111-CRGCQ0402F10KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F10K |
Description | CRGCQ 0402 10K 1% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F10K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402DR-0710KL | YAGEO | 9.200 | 13-AC0402DR-0710KLCT-ND | 0,09000 € | Parametric Equivalent |
| AC0402FR-0710KL | YAGEO | 0 | YAG3436CT-ND | 0,08000 € | Parametric Equivalent |
| AC0402FR-1310KL | YAGEO | 94.938 | 13-AC0402FR-1310KLCT-ND | 0,08000 € | Parametric Equivalent |
| AC0402FRE0710KL | YAGEO | 6.092 | 13-AC0402FRE0710KLCT-ND | 0,08000 € | Parametric Equivalent |
| CR0402AFX-1002GLF | Bourns Inc. | 54.785 | 118-CR0402AFX-1002GLFCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00328 € | 98,40 € |
| Unit Price without VAT: | 0,00328 € |
|---|---|
| Unit Price with VAT: | 0,00390 € |




