Parametric Equivalent
Parametric Equivalent

CRG1206F330K | |
|---|---|
DigiKey Part Number | 1111-CRG1206F330KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F330K |
Description | THICK FILM RESISTORS-SMD CRG1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F330K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG1206F330K | TE Connectivity Passive Product | 0 | CRG1206F330K-ND | 0,00750 € | Parametric Equivalent |
| CRGCQ1206F330K | TE Connectivity Passive Product | 824.294 | A129840CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00863 € | 172,60 € |
| Unit Price without VAT: | 0,00863 € |
|---|---|
| Unit Price with VAT: | 0,01027 € |



