Parametric Equivalent

CRG1206F300K | |
|---|---|
DigiKey Part Number | 1111-CRG1206F300KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F300K |
Description | CRG1206 1% 300K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F300K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00860 € | 172,00 € |
| Unit Price without VAT: | 0,00860 € |
|---|---|
| Unit Price with VAT: | 0,01023 € |


