Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG1206F100K | |
|---|---|
DigiKey Part Number | 1111-CRG1206F100KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F100K |
Description | THICK FILM RESISTORS-SMD CRG1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F100K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG1206F100K/10 | TE Connectivity Passive Product | 0 | CRG1206F100K/10-ND | 0,00000 € | Direct |
| CRG1206F100K | TE Connectivity Passive Product | 67.510 | A106067CT-ND | 0,10000 € | Parametric Equivalent |
| CRGCQ1206F100K | TE Connectivity Passive Product | 55.201 | A129834CT-ND | 0,10000 € | Parametric Equivalent |
| RM12F1003CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-RM12F1003CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00914 € | 182,80 € |
| Unit Price without VAT: | 0,00914 € |
|---|---|
| Unit Price with VAT: | 0,01088 € |




