Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0805J4R7 | |
|---|---|
DigiKey Part Number | 1111-CRG0805J4R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805J4R7 |
Description | CRG0805 5% 4R7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805J4R7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGCQ0805J4R7 | TE Connectivity | 0 | 1111-CRGCQ0805J4R7TR-ND | 0,00612 € | Parametric Equivalent |
| AC0805FR-074R7L | YAGEO | 15.034 | YAG3739CT-ND | 0,10000 € | Parametric Equivalent |
| AC0805JR-074R7L | YAGEO | 5.387 | YAG3795CT-ND | 0,09000 € | Parametric Equivalent |
| AF0805FR-074R7L | YAGEO | 4.850 | 13-AF0805FR-074R7LCT-ND | 0,11000 € | Parametric Equivalent |
| CAS10F4R70CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS10F4R70CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00511 € | 102,20 € |
| Unit Price without VAT: | 0,00511 € |
|---|---|
| Unit Price with VAT: | 0,00608 € |










