Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0805J24R | |
|---|---|
DigiKey Part Number | 1111-CRG0805J24RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805J24R |
Description | CRG0805 5% 24R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805J24R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0724RL | YAGEO | 3.890 | 13-AC0805FR-0724RLCT-ND | 0,08000 € | Parametric Equivalent |
| AC0805JR-0724RL | YAGEO | 3.770 | YAG3775CT-ND | 0,08000 € | Parametric Equivalent |
| CRCW080524R0FKEAC | Vishay Dale | 25.530 | 541-CRCW080524R0FKEACCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW080524R0FKEBC | Vishay Dale | 0 | CRCW080524R0FKEBC-ND | 0,00586 € | Parametric Equivalent |
| CRCW080524R0JNEAC | Vishay Dale | 0 | CRCW080524R0JNEAC-ND | 0,00400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00468 € | 93,60 € |
| Unit Price without VAT: | 0,00468 € |
|---|---|
| Unit Price with VAT: | 0,00557 € |







