CRG0805F13K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 10.601
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 32.377
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00586 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6.286
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 250.108
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00458 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00414 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00597 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03199 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00292 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00453 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00292 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 83.333
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00675 €
Datasheet
New Product
Image for CRG0805F13K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0805F13K

DigiKey Part Number
1111-CRG0805F13KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0805F13K
Description
THICK FILM RESISTORS-SMD CRG0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0805F13K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00368 €73,60 €
Unit Price without VAT:0,00368 €
Unit Price with VAT:0,00438 €