Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F2K2 | |
|---|---|
DigiKey Part Number | 1111-CRG0603F2K2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F2K2 |
Description | RES SMD 2.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F2K2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-072K2L | YAGEO | 41.140 | 311-2.2KLDCT-ND | 0,09000 € | Parametric Equivalent |
| AC0603FR-132K2L | YAGEO | 6.144 | 13-AC0603FR-132K2LCT-ND | 0,09000 € | Parametric Equivalent |
| AF0603FR-072K2L | YAGEO | 0 | 13-AF0603FR-072K2LTR-ND | 0,00753 € | Parametric Equivalent |
| CAS06F2201CT | Cal-Chip Electronics, Inc. | 4.880 | 4713-CAS06F2201CT-ND | 0,09000 € | Parametric Equivalent |
| CRCW06032K20FKEAC | Vishay Dale | 79.357 | 541-4022-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,00414 € | 103,50 € |
| Unit Price without VAT: | 0,00414 € |
|---|---|
| Unit Price with VAT: | 0,00493 € |














