CRG0603F28K7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7.590
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00355 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00355 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00353 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 68.039
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,11822 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32.739
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00494 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 29.900
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 14.590
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.800
Unit Price: 0,08000 €

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00323 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00190 €
Datasheet
New Product
Image for CRG0603F28K7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F28K7

DigiKey Part Number
1111-CRG0603F28K7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F28K7
Description
THICK FILM RESISTORS-SMD CRG0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F28K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0728K7LYAGEO7.59013-AC0603FR-0728K7LCT-ND0,08000 €Parametric Equivalent
CAS06F2872CTCal-Chip Electronics, Inc.5.0004713-CAS06F2872CT-ND0,12000 €Parametric Equivalent
CRCW060328K7FKEACVishay Dale0541-5312-2-ND0,00355 €Parametric Equivalent
CRCW060328K7FKEBCVishay Dale0CRCW060328K7FKEBC-ND0,00355 €Parametric Equivalent
CRG0603F28K7TE Connectivity Passive Product0CRG0603F28K7-ND0,00353 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,00396 €99,00 €
Unit Price without VAT:0,00396 €
Unit Price with VAT:0,00471 €