Image for CRG0603F24K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F24K

DigiKey Part Number
1111-CRG0603F24KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F24K
Description
THICK FILM RESISTORS-SMD CRG0603
Customer Reference
Detailed Description
24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F24K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,00371 €92,75 €
Unit Price without VAT:0,00371 €
Unit Price with VAT:0,00441 €