Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F240R | |
|---|---|
DigiKey Part Number | 1111-CRG0603F240RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F240R |
Description | THICK FILM RESISTORS-SMD CRG0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F240R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07240RL | YAGEO | 32.338 | YAG3582CT-ND | 0,08000 € | Parametric Equivalent |
| AF0603FR-07240RL | YAGEO | 7.813 | 13-AF0603FR-07240RLCT-ND | 0,08000 € | Parametric Equivalent |
| CAS06F2400CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F2400CT-ND | 0,10000 € | Parametric Equivalent |
| CRCW0603240RFKEAC | Vishay Dale | 106.280 | 541-5280-1-ND | 0,08000 € | Parametric Equivalent |
| CRCW0603240RFKEBC | Vishay Dale | 47.504 | 541-CRCW0603240RFKEBCCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,00396 € | 99,00 € |
| Unit Price without VAT: | 0,00396 € |
|---|---|
| Unit Price with VAT: | 0,00471 € |











