Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F10K/10 | |
|---|---|
DigiKey Part Number | 1111-CRG0603F10K/10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F10K/10 |
Description | CRG0603 1% 10K 10K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F10K/10 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F10K | TE Connectivity Passive Product | 582.452 | A106048CT-ND | 0,08000 € | Direct |
| AC0603DR-0710KL | YAGEO | 12.909 | 13-AC0603DR-0710KLCT-ND | 0,08000 € | Parametric Equivalent |
| AC0603FR-0710KL | YAGEO | 353.081 | 311-10KLDCT-ND | 0,08000 € | Parametric Equivalent |
| AC0603FR-1010KL | YAGEO | 55.659 | 13-AC0603FR-1010KLCT-ND | 0,08000 € | Parametric Equivalent |
| AC0603FR-1310KL | YAGEO | 0 | 13-AC0603FR-1310KLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00482 € | 96,40 € |
| Unit Price without VAT: | 0,00482 € |
|---|---|
| Unit Price with VAT: | 0,00574 € |









