Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0402J33K | |
|---|---|
DigiKey Part Number | 1111-CRG0402J33KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402J33K |
Description | CRG0402 5% 33K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J33K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0402F33K | TE Connectivity Passive Product | 26.970 | 1712-CRG0402F33KCT-ND | 0,08000 € | Upgrade |
| 5-1676480-1 | WEE | 90.000 | 5831-5-1676480-1TR-ND | 0,00229 € | Parametric Equivalent |
| AC0402FR-0733KL | YAGEO | 10 | YAG3477CT-ND | 0,08000 € | Parametric Equivalent |
| AC0402FR-1333KL | YAGEO | 1.745 | 13-AC0402FR-1333KLCT-ND | 0,08000 € | Parametric Equivalent |
| AC0402JR-0733KL | YAGEO | 14.897 | 311-33KLBCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00398 € | 159,20 € |
| Unit Price without VAT: | 0,00398 € |
|---|---|
| Unit Price with VAT: | 0,00474 € |









