Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0402F39R | |
|---|---|
DigiKey Part Number | 1111-CRG0402F39RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402F39R |
Description | THICK FILM RESISTORS-SMD CRG0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F39R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-0739RL | YAGEO | 32.553 | YAG3481CT-ND | 0,08000 € | Parametric Equivalent |
| CAS04F39R0CT | Cal-Chip Electronics, Inc. | 30.000 | 4713-CAS04F39R0CT-ND | 0,13000 € | Parametric Equivalent |
| CRCW040239R0FKED | Vishay Dale | 7.078 | 541-39.0LCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW040239R0FKEDC | Vishay Dale | 64.479 | 541-4933-1-ND | 0,08000 € | Parametric Equivalent |
| CRG0402F39R | TE Connectivity Passive Product | 0 | CRG0402F39R-ND | 0,00277 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00358 € | 107,40 € |
| Unit Price without VAT: | 0,00358 € |
|---|---|
| Unit Price with VAT: | 0,00426 € |










