CRG0402F390R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,00275 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 63.957
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 29.999
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 114.955
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00336 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 14.537
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00220 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18.861
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00954 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 27.943
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00310 €
Datasheet
New Product
Image for CRG0402F390R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F390R

DigiKey Part Number
1111-CRG0402F390RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402F390R
Description
CRG0402 1% 390R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F390R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGCQ0402F390RTE Connectivity01111-CRGCQ0402F390RTR-ND0,00275 €Parametric Equivalent
AC0402FR-07390RLYAGEO63.95713-AC0402FR-07390RLCT-ND0,08000 €Parametric Equivalent
AF0402FR-07390RLYAGEO013-AF0402FR-07390RLCT-ND0,08000 €Parametric Equivalent
CAS04F3900CTCal-Chip Electronics, Inc.29.9994713-CAS04F3900CT-ND0,13000 €Parametric Equivalent
CRCW0402390RFKEDVishay Dale0541-390LCT-ND0,08000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,00358 €107,40 €
Unit Price without VAT:0,00358 €
Unit Price with VAT:0,00426 €