Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0201F715R | |
|---|---|
DigiKey Part Number | 1111-CRG0201F715RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0201F715R |
Description | CRG0201 1% 715R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0201F715R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201715RFKED | Vishay Dale | 0 | CRCW0201715RFKED-ND | 0,02523 € | Parametric Equivalent |
| CRCW0201715RFNED | Vishay Dale | 56.575 | 541-CRCW0201715RFNEDCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW0201715RFNEDAT | Vishay Dale | 20.000 | 541-CRCW0201715RFNEDATCT-ND | 0,08000 € | Parametric Equivalent |
| CRG0201F715R | TE Connectivity Passive Product | 0 | CRG0201F715R-ND | 0,01741 € | Parametric Equivalent |
| RMC1/20-7150FPA | Kamaya Inc. | 0 | 2315-RMC1/20-7150FPATR-ND | 0,00272 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02381 € | 238,10 € |
| Unit Price without VAT: | 0,02381 € |
|---|---|
| Unit Price with VAT: | 0,02833 € |




