Image for CR450 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR450

DigiKey Part Number
L994CR450-ND
Manufacturer
Manufacturer Product Number
CR450
Description
RF ANT 460MHZ WHIP STR UHF FEM
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight UHF Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
TE Connectivity
Number of Bands
1
Packaging
Bulk
VSWR
1.5
Part Status
Obsolete
Gain
2dB
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
UHF Female
Frequency (Center/Band)
460MHz
Mounting Type
Bracket Mount
Frequency Range
450MHz ~ 470MHz
Height (Max)
17.008" (432.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.