Parametric Equivalent

CR1B25R/CC | |
|---|---|
DigiKey Part Number | 1111-CR1B25R/CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR1B25R/CC |
Description | CR1 0.1% 25R COLOUR CODED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25123 € | 1.004,92 € |
| Unit Price without VAT: | 0,25123 € |
|---|---|
| Unit Price with VAT: | 0,29896 € |

