
CPL9CFF | |
|---|---|
DigiKey Part Number | CPL9CFF-ND |
Manufacturer | |
Manufacturer Product Number | CPL9CFF |
Description | COAX ADAPT UHF TO UHF |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket |
Datasheet | Datasheet |
Category | Center Gender Female to Female |
Mfr | Convert From (Adapter End) UHF Jack, Female Socket |
Packaging Bulk | Convert To (Adapter End) UHF Jack, Female Socket |
Part Status Obsolete | Style Straight |
Adapter Type Jack to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 83-1J | Amphenol RF | 118 | ARF1008-ND | 21,22000 € | Similar |


