
CPL9CF | |
|---|---|
DigiKey Part Number | CPL9CF-ND |
Manufacturer | |
Manufacturer Product Number | CPL9CF |
Description | CONN UHF JACK STR CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Jack, Female Socket Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-58 |
Mfr | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Features PL-259 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182306 | Amphenol RF | 176 | ACX1518-ND | 8,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 4,47289 € | 371,25 € |
| Unit Price without VAT: | 4,47289 € |
|---|---|
| Unit Price with VAT: | 5,32274 € |


