
CPL9C8X | |
|---|---|
DigiKey Part Number | CPL9C8X-ND |
Manufacturer | |
Manufacturer Product Number | CPL9C8X |
Description | CONN UHF PLUG CRIMP |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-8X |
Mfr | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Features PL-259 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182115 | Amphenol RF | 700 | ACX2057-ND | 5,19000 € | Similar |


